Part Details for OX4550A-A3-20-100.000-127 by Raltron Electronics Corporation
Overview of OX4550A-A3-20-100.000-127 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OX4550A-A3-20-100.000-127
OX4550A-A3-20-100.000-127 CAD Models
OX4550A-A3-20-100.000-127 Part Data Attributes
|
OX4550A-A3-20-100.000-127
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
OX4550A-A3-20-100.000-127
Raltron Electronics Corporation
CMOS Output Clock Oscillator, 100MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Aging | 0.08 PPM/FIRST YEAR | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.2% | |
Frequency Stability-Voltage | 0.001 ppm | |
Input Power | 1.3 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 7 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 12V | |
Package Equivalence Code | DILCC7,1,300/350/700 | |
Physical Dimension | 25.4mm x 21.99mm x 13.0mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Warm-up Power | 3 W | |
Warm-up Time-Max | 5 Minute |