Part Details for OX16C954-PCC60-B by Oxford Semiconductor
Overview of OX16C954-PCC60-B by Oxford Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Telecommunications
Robotics and Drones
Part Details for OX16C954-PCC60-B
OX16C954-PCC60-B CAD Models
OX16C954-PCC60-B Part Data Attributes:
|
OX16C954-PCC60-B
Oxford Semiconductor
Buy Now
Datasheet
|
Compare Parts:
OX16C954-PCC60-B
Oxford Semiconductor
Serial I/O Controller, PQCC68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OXFORD SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQCC-J68 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |