Part Details for OX12PCI840 by Oxford Semiconductor
Overview of OX12PCI840 by Oxford Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OX12PCI840
OX12PCI840 CAD Models
OX12PCI840 Part Data Attributes
|
OX12PCI840
Oxford Semiconductor
Buy Now
Datasheet
|
Compare Parts:
OX12PCI840
Oxford Semiconductor
Bus Controller, PQFP100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OXFORD SEMICONDUCTOR INC | |
Package Description | QFP, QFP100,.7X.9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PQFP-G100 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |