Part Details for OX-4033-EAE-1080-12M80 by Microchip Technology Inc
Results Overview of OX-4033-EAE-1080-12M80 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OX-4033-EAE-1080-12M80 Information
OX-4033-EAE-1080-12M80 by Microchip Technology Inc is an OCXO.
OCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK04033BISQE/NOPB | Texas Instruments | Low-Noise Clock Jitter Cleaner with Cascaded PLLs 48-WQFN -40 to 85 | |
LMK04033BISQ/NOPB | Texas Instruments | Low-Noise Clock Jitter Cleaner with Cascaded PLLs 48-WQFN -40 to 85 | |
CD4033BPW | Texas Instruments | CMOS Decade Counter/Divider with Decoded 7-Segment Display Outputs and Ripple Blanking 16-TSSOP -55 to 125 |
Price & Stock for OX-4033-EAE-1080-12M80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OX-4033-EAE-1080-12M80
|
Microchip Technology Inc | OX-4033-EAE-1080-12M80, Projected EOL: 2049-02-13 |
0 Alternates Available |
|
Buy Now |
Part Details for OX-4033-EAE-1080-12M80
OX-4033-EAE-1080-12M80 CAD Models
OX-4033-EAE-1080-12M80 Part Data Attributes
|
OX-4033-EAE-1080-12M80
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OX-4033-EAE-1080-12M80
Microchip Technology Inc
LVCMOS Output Clock Oscillator, 12.8MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 14 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Aging | 0.1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Frequency Stability-Voltage | 0.01 ppm | |
Input Power | 1.089 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Physical Dimension | 20.32mm x 12.7mm x 12.2mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 2.498 W | |
Warm-up Time-Max | 3 Minute |