-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sine Output Oscillator, 100MHz Nom
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OX-3051-BEE-2075-100M000000 by Microchip Technology Inc is an OCVCXO.
OCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2075DB | Texas Instruments | Pwr Controller for Bus/Self Pwrd USB Hub with 3.3V LDO, 8 pwr switches, Act-High BPMode Indicator 24-SSOP -40 to 85 | |
TPS92075DDCR/NOPB | Texas Instruments | Non-isolated, Phase Dimmable, Buck PFC LED Driver with Digital Reference Control 6-SOT-23-THIN -40 to 125 | |
TPS92075DR/NOPB | Texas Instruments | Non-isolated, Phase Dimmable, Buck PFC LED Driver with Digital Reference Control 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | OX-3051-BEE-2075-100M000000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OX-3051-BEE-2075-100M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OX-3051-BEE-2075-100M000000
Microchip Technology Inc
Sine Output Oscillator, 100MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Aging | 0.2 PPM/YEAR | |
Control Voltage-Max | 10 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.2% | |
Frequency Stability-Voltage | 0.01 ppm | |
Input Power | 1.8 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.416 V | |
Oven Supply Voltage | 12V | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC5/6,.8,300 | |
Phase Noise | -159 dBc/Hz | |
Physical Dimension | 20.3mm x 20.3mm x 13.0mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Warm-up Power | 4 W | |
Warm-up Time-Max | 5 Minute |
This table gives cross-reference parts and alternative options found for OX-3051-BEE-2075-100M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OX-3051-BEE-2075-100M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OX-3050-BEE-2075-100M000000 | Microchip Technology Inc | Check for Price | Sine Output Oscillator, 100MHz Nom | OX-3051-BEE-2075-100M000000 vs OX-3050-BEE-2075-100M000000 |
OX-3050-BEE-2073-100M000000 | Microchip Technology Inc | Check for Price | Sine Output Oscillator, 100MHz Nom | OX-3051-BEE-2075-100M000000 vs OX-3050-BEE-2073-100M000000 |