Part Details for OX-2800-DEE-1072-10M0000000 by Microsemi Corporation
Overview of OX-2800-DEE-1072-10M0000000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
107220-HMC373LP3 | Analog Devices | HMC373LP3 Evaluation PCB | |
LT1072CT#06PBF | Analog Devices | 1.25A Hi Eff Sw Reg | |
LT1072CSW#PBF | Analog Devices | 1.25A Hi Eff Sw Reg |
Part Details for OX-2800-DEE-1072-10M0000000
OX-2800-DEE-1072-10M0000000 CAD Models
OX-2800-DEE-1072-10M0000000 Part Data Attributes
|
OX-2800-DEE-1072-10M0000000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
OX-2800-DEE-1072-10M0000000
Microsemi Corporation
Sine Output Oscillator, 10MHz Nom, SMD, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | SMD, 7 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; AT-CUT CRYSTAL | |
Aging | 0.25 PPM/YEAR | |
Control Voltage-Max | 4 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Frequency Stability-Voltage | 0.01 ppm | |
Input Power | 1 W | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.125 V | |
Oven Supply Voltage | 5V | |
Phase Noise | -140 dBc/Hz | |
Physical Dimension | 22.6mm x 20.2mm x 15.0mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Warm-up Power | 3 W | |
Warm-up Time-Max | 5 Minute |
Alternate Parts for OX-2800-DEE-1072-10M0000000
This table gives cross-reference parts and alternative options found for OX-2800-DEE-1072-10M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OX-2800-DEE-1072-10M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OX-2800-DEE-1071-10M0000000 | Sine Output Oscillator, 10MHz Nom, SMD, 7 PIN | Vectron International | OX-2800-DEE-1072-10M0000000 vs OX-2800-DEE-1071-10M0000000 |