Part Details for OX-1740-DET-1087-5M00000000 by Microchip Technology Inc
Overview of OX-1740-DET-1087-5M00000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OX-1740-DET-1087-5M00000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | OX-1740-DET-1087-5M00000000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for OX-1740-DET-1087-5M00000000
OX-1740-DET-1087-5M00000000 CAD Models
OX-1740-DET-1087-5M00000000 Part Data Attributes
|
OX-1740-DET-1087-5M00000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OX-1740-DET-1087-5M00000000
Microchip Technology Inc
Sine Output Oscillator, 5MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP5/6,1,350 | |
Reach Compliance Code | unknown | |
Aging | 0.1 PPM/FIRST YEAR | |
Control Voltage-Max | 4.35 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Frequency Stability-Voltage | 0.002 ppm | |
Input Power | 1.8 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.125 V | |
Oven Supply Voltage | 5V | |
Package Equivalence Code | DIP5/6,1,350 | |
Physical Dimension | 38mm x 27.94mm x 18.2mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 3.5 W | |
Warm-up Time-Max | 5 Minute |