Part Details for OX-1740-DET-1087-10M0000000 by Microchip Technology Inc
Overview of OX-1740-DET-1087-10M0000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2108702GLG#AG0 | Renesas Electronics Corporation | Pin-Configurable 70A DC/DC Power Module with PMBus Interface | |
RAA2108702GLG#HG0 | Renesas Electronics Corporation | Pin-Configurable 70A DC/DC Power Module with PMBus Interface | |
RTKA2108702H00000BU | Renesas Electronics Corporation | RAA210870 Evaluation Board |
Price & Stock for OX-1740-DET-1087-10M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | OX-1740-DET-1087-10M0000000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for OX-1740-DET-1087-10M0000000
OX-1740-DET-1087-10M0000000 CAD Models
OX-1740-DET-1087-10M0000000 Part Data Attributes
|
OX-1740-DET-1087-10M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OX-1740-DET-1087-10M0000000
Microchip Technology Inc
Sine Output Oscillator, 10MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP5/6,1,350 | |
Reach Compliance Code | compliant | |
Aging | 0.1 PPM/FIRST YEAR | |
Control Voltage-Max | 4.35 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Frequency Stability-Voltage | 0.002 ppm | |
Input Power | 1.8 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.125 V | |
Oven Supply Voltage | 5V | |
Package Equivalence Code | DIP5/6,1,350 | |
Phase Noise | -105 dBc/Hz | |
Physical Dimension | 38mm x 27.94mm x 18.2mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 3.5 W | |
Warm-up Time-Max | 5 Minute |