OX-1740-DAE-5091-20M0000000
Description: HCMOS Output Clock Oscillator, 20MHz Nom,

Overview of OX-1740-DAE-5091-20M0000000 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
D2-81435-LR Renesas Electronics Corporation DAE-1 for Manufacturers of High-Performance Class-D Audio Amplifiers for Use with D2Audio X-Series Reference Designs
D2-81412-LR Renesas Electronics Corporation DAE-1 for Manufacturers of High-Performance Class-D Audio Amplifiers for Use with D2Audio X-Series Reference Designs
D2-81433-LR Renesas Electronics Corporation DAE-1 for Manufacturers of High-Performance Class-D Audio Amplifiers for Use with D2Audio X-Series Reference Designs, LQFP, /Tray

CAD Models for OX-1740-DAE-5091-20M0000000 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OX-1740-DAE-5091-20M0000000 by Microsemi Corporation

OX-1740-DAE-5091-20M0000000
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
unknown
Aging
0.1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.005%
Frequency Stability-Voltage
0.002 ppm
Input Power
1.8 W
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
5
Operating Frequency-Nom
20 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
15 pF
Oven Supply Voltage
5V
Package Equivalence Code
DIP5/6,1,350
Physical Dimension
38mm x 27.94mm x 18.2mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Warm-up Power
3.5 W
Warm-up Time-Max
5 Minute
Want to compare parts?
  1. OX-1740-DAE-5091-20M0000000
    Microsemi Corporation
    HCMOS Output Clock Oscillator, 20MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OX-1740-DAE-5091-20M0000000 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OX-1740-DAE-5091-20M00000... by Microsemi Corporation

Select Manufacturer
Which Manufacturer of OX-1740-DAE-5091-20M00000... would you like to use for your alert(s)?
  • Please alert me when OX-1740-DAE-5091-20M00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OX-1740-DAE-5091-20M00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OX-1740-DAE-5091-20M00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OX-1740-DAE-5091-20M00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OX-1740-DAE-5091-20M00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OX-1740-DAE-5091-20M0000000 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: