Part Details for OX-1710-EAE-8001-10M0000000 by Microchip Technology Inc
Overview of OX-1710-EAE-8001-10M0000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8001601CA | Renesas Electronics Corporation | 3.2 Microsecond Sample and Hold Amplifiers | |
800-1453-000 | Amphenol Communications Solutions | SCREW, PAN HD PHILLIPS, 2-56 X 7/32, SS W/NYLOK | |
RFS1317-105KL | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for OX-1710-EAE-8001-10M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OX-1710-EAE-8001-1
|
Avnet Americas | Oven Controlled Crystal Oscillator (OCXO) 10MHz 0.8ppm HCMOS 5-Pin Thru-Hole - Tape and Reel (Alt: OX-1710-EAE-8001-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for OX-1710-EAE-8001-10M0000000
OX-1710-EAE-8001-10M0000000 CAD Models
OX-1710-EAE-8001-10M0000000 Part Data Attributes
|
OX-1710-EAE-8001-10M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OX-1710-EAE-8001-10M0000000
Microchip Technology Inc
HCMOS Output Clock Oscillator, 10MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Aging | 0.015 PPM/YEAR | |
Control Voltage-Max | 2.8 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.0008% | |
Frequency Stability-Voltage | 0.0005 ppm | |
Input Power | 1.5 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Physical Dimension | 37mm x 27mm x 15.7mm | |
Supply Current-Max | 0.46 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Warm-up Power | 4 W | |
Warm-up Time-Max | 5 Minute |