There are no models available for this part yet.
Overview of OX-1710-EAE-8000-10M0000000 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-105KL | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PFL4517-103 | Coilcraft Inc | General Purpose Inductor | |
DMT1-7-10L | Coilcraft Inc | General Purpose Inductor, 7uH, 1 Element, ROHS COMPLIANT |
Price & Stock for OX-1710-EAE-8000-10M0000000 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OX-1710-EAE-8000-1
|
Avnet Americas | Oven Controlled Crystal Oscillator (OCXO) 10MHz 0.8ppm HCMOS 5-Pin Thru-Hole - Bulk (Alt: OX-1710-EAE-8000-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 48 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ |
CAD Models for OX-1710-EAE-8000-10M0000000 by Microchip Technology Inc
Part Data Attributes for OX-1710-EAE-8000-10M0000000 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
48 Weeks, 2 Days
|
Aging
|
0.015 PPM/YEAR
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
0.0008%
|
Frequency Stability-Voltage
|
0.0005 ppm
|
Input Power
|
1.5 W
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
5
|
Operating Frequency-Nom
|
10 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
HCMOS
|
Output Load
|
15 pF
|
Oven Supply Voltage
|
3.3V
|
Physical Dimension
|
38mm x 27.94mm x 14mm
|
Supply Current-Max
|
0.46 mA
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
HCMOS
|
Warm-up Power
|
4 W
|
Warm-up Time-Max
|
5 Minute
|