OX-0460-BED-5081-50M0000000
Description: Sine Output Oscillator,

Overview of OX-0460-BED-5081-50M0000000 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
2508-16NGLB Coilcraft Inc General Purpose Inductor, 0.016uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT
1508-13NJLB Coilcraft Inc General Purpose Inductor, 0.013uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT
2508-18NGLC Coilcraft Inc General Purpose Inductor, 0.018uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT

CAD Models for OX-0460-BED-5081-50M0000000 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OX-0460-BED-5081-50M0000000 by Microsemi Corporation

OX-0460-BED-5081-50M0000000
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
Oscillator Type
SINE
Want to compare parts?
  1. OX-0460-BED-5081-50M0000000
    Microsemi Corporation
    Sine Output Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OX-0460-BED-5081-50M0000000 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OX-0460-BED-5081-50M00000... by Microsemi Corporation

Select Manufacturer
Which Manufacturer of OX-0460-BED-5081-50M00000... would you like to use for your alert(s)?
  • Please alert me when OX-0460-BED-5081-50M00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OX-0460-BED-5081-50M00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OX-0460-BED-5081-50M00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OX-0460-BED-5081-50M00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OX-0460-BED-5081-50M00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OX-0460-BED-5081-50M0000000 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: