Part Details for OWN515C13-15-6F by L-com Inc
Overview of OWN515C13-15-6F by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OWN515C13-15-6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM3133
|
Newark | N5-15P/C13, Industrial Sjtow Cord, 125V, 15A, 6F |L-Com OWN515C13-15-6F RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$17.6000 | Buy Now |
DISTI #
5073-OWN515C13-15-6F-ND
|
DigiKey | N5-15P/C13, INDUSTRIAL SJTOW COR Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5250 / $25.7000 | Buy Now |
DISTI #
74764079
|
RS | N5-15P/C13, Industrial SJTOW Cord, 125V, 15A, 6F | L-com OWN515C13-15-6F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$17.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.4500 / $20.4600 | Buy Now |