Part Details for OWL620C15-15-6F by L-com Inc
Overview of OWL620C15-15-6F by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OWL620C15-15-6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-OWL620C15-15-6F-ND
|
DigiKey | L6-20P/C15, INDUSTRIAL SJTOW COR Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7375 / $42.5500 | Buy Now |
DISTI #
74764077
|
RS | L6-20P/C15, Industrial SJTOW Cord, 250V, 15A, 6F | L-com OWL620C15-15-6F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.1400 / $36.8800 | Buy Now |
DISTI #
77749546
|
Verical | OWL620C15-15-6F Min Qty: 3 Package Multiple: 1 | Americas - 80 |
|
$25.6039 / $32.4100 | Buy Now |