Part Details for OWA-120E-12 by Mean Well
Overview of OWA-120E-12 by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OWA-120E-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7363
|
Newark | Adapter, Ac-Dc, 1 O/P, 12V, 10A, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:12V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:4 Way Xlr, Rohs Compliant: Yes |Mean Well OWA-120E-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$69.4900 | Buy Now |
DISTI #
1866-3666-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 115W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$50.7624 / $58.7400 | Buy Now |
DISTI #
OWA-120E-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 9.6A 115.2W - Boxed Product (Development Kits) (Alt: OWA-120E-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$50.2000 / $56.8000 | Buy Now |
DISTI #
709-OWA120E-12
|
Mouser Electronics | LED Power Supplies 12V 9.6A 115.2W IP67 EU AC Plug Level VI RoHS: Compliant | 1 |
|
$51.2900 / $58.7400 | Buy Now |
DISTI #
71269341
|
RS | Power Supply, AC-DC, Adapter, IP67, Euro Plug,115.2W,12V@9.6A, 90-305V in, Dim Funct | MEAN WELL OWA-120E-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$57.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$57.8700 | Buy Now |
DISTI #
OWA-120E-12
|
TME | Power supply: switched-mode, LED, 120W, 12VDC, 10A, 90÷264VAC, IP67 Min Qty: 1 | 10 |
|
$50.2000 / $56.8000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 115 Watts: 12V @ 9.6A - CEE 7/7 Input Blades |
48 In Stock |
|
$50.2000 / $56.8000 | Buy Now |
Part Details for OWA-120E-12
OWA-120E-12 CAD Models
OWA-120E-12 Part Data Attributes:
|
OWA-120E-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
OWA-120E-12
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |