Part Details for OW183KE by Ohmite Mfg Co
Overview of OW183KE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OW183KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK0264
|
Newark | Res, 18K, 10%, 0.5W, Ceramic, Axial, Resistance:18Kohm, Product Range:Ow Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Ohmite OW183KE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9180 / $1.1800 | Buy Now |
DISTI #
273-OW183KE-ND
|
DigiKey | OW SERIES CERAMIC COMP 0.5W 18K Min Qty: 500 Lead time: 38 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0310 | Buy Now |
DISTI #
588-OW183KE
|
Mouser Electronics | Ceramic Composition Resistors 18K OHM 10% .5W RoHS: Compliant | 0 |
|
$0.9900 / $2.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5260 / $1.3190 | Buy Now |
DISTI #
OW183KE
|
TTI | Ceramic Composition Resistors 18K OHM 10% .5W RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Box | Americas - 0 |
|
$0.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5260 / $1.3190 | Buy Now |