Part Details for OVZ122M0ETR-1008 by Lelon Electronics Corp
Overview of OVZ122M0ETR-1008 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OVZ122M0ETR-1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-OVZ122M0ETR1008
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5V 1200uF 20% SMD Polymer 10x8 RoHS: Compliant | 0 |
|
$0.9980 | Order Now |
Part Details for OVZ122M0ETR-1008
OVZ122M0ETR-1008 CAD Models
OVZ122M0ETR-1008 Part Data Attributes:
|
OVZ122M0ETR-1008
Lelon Electronics Corp
Buy Now
|
Compare Parts:
OVZ122M0ETR-1008
Lelon Electronics Corp
|
Samacsys Manufacturer | Lelon |