Part Details for OVTL01LGAA by TT Electronics OPTEK Technology
Overview of OVTL01LGAA by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OVTL01LGAA
OVTL01LGAA CAD Models
OVTL01LGAA Part Data Attributes
|
OVTL01LGAA
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OVTL01LGAA
TT Electronics OPTEK Technology
Single Color LED, Amber, Water Clear, T-1, 3.54mm, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.35 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 12500.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.52 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 3.54 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 5.8 mm | |
Viewing Angle | 135 deg |