Part Details for OVSPRGBCR4 by TT Electronics Resistors
Overview of OVSPRGBCR4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OVSPRGBCR4
OVSPRGBCR4 CAD Models
OVSPRGBCR4 Part Data Attributes:
|
OVSPRGBCR4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OVSPRGBCR4
TT Electronics Resistors
Triple Color LED, Red/green/blue, Water Clear, 5.2mm, ROHS COMPLIANT, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Color | RED/GREEN/BLUE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.25 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 7150.0/11250.0/2850.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR, 13 INCH | |
Shape | RECTANGULAR | |
Size | 5.2 mm | |
Surface Mount | YES | |
Viewing Angle | 130 deg |