OVSPRBCR44
TT Electronics OPTEK Technology
Description: Single Color LED, Red, Clear, T-1 3/4, 4.85mm, 6 X 6 MM, ROHS COMPLIANT, SMD, 2 PIN

Overview of OVSPRBCR44 by TT Electronics OPTEK Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for OVSPRBCR44 by TT Electronics OPTEK Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OVSPRBCR44 by TT Electronics OPTEK Technology

OVSPRBCR44
TT Electronics OPTEK Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OPTEK TECHNOLOGY INC
Package Description
6 X 6 MM, ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
RED
Configuration
SINGLE
Forward Current-Max
0.4 A
Lens Type
CLEAR
Luminous Intensity-Nom
56000.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.7 mm
Packing Method
TR, 13 INCH
Shape
ROUND
Size
4.85 mm
Surface Mount
YES
T-code
T-1 3/4
Terminal Pitch
3.69 mm
Viewing Angle
40 deg
Want to compare parts?
  1. OVSPRBCR44
    TT Electronics OPTEK Technology
    Single Color LED, Red, Clear, T-1 3/4, 4.85mm, 6 X 6 MM, ROHS COMPLIANT, SMD, 2 PIN
    VS

Related Parts for OVSPRBCR44

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OVSPRBCR44 by TT Electronics OPTEK Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OVSPRBCR44 by TT Electronics OPTEK Technology

Select Manufacturer
Which Manufacturer of OVSPRBCR44 would you like to use for your alert(s)?
  • Please alert me when OVSPRBCR44 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OVSPRBCR44 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OVSPRBCR44 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OVSPRBCR44 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OVSPRBCR44.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OVSPRBCR44 by TT Electronics OPTEK Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: