Part Details for OVSF0055300R0JAB00 by Vishay Intertechnologies
Overview of OVSF0055300R0JAB00 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OVSF0055300R0JAB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OVSF0055300R0JAB00
|
Avnet Americas | OVSF0055 300 5% 3/16L B - Bulk (Alt: OVSF0055300R0JAB00) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6080 / $400.8000 | Buy Now |
Part Details for OVSF0055300R0JAB00
OVSF0055300R0JAB00 CAD Models
OVSF0055300R0JAB00 Part Data Attributes
|
OVSF0055300R0JAB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
OVSF0055300R0JAB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 55W, 300ohm, 5% +/-Tol, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 6.35 mm | |
Package Length | 88.9 mm | |
Package Style | Chassis Mount | |
Package Width | 25.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 55 W | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 5% |