OVS5WBCR4
Description: Single Color LED, White, Water Clear, 3.3mm, ROHS COMPLIANT, SMD, 2 PIN

Overview of OVS5WBCR4 by TT Electronics OPTEK Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for OVS5WBCR4 by TT Electronics OPTEK Technology

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1276
RFQ
Quest Components   926
  • 1 $3.4000
  • 383 $1.4025
  • 714 $1.2750
$1.2750 / $3.4000 Buy Now

CAD Models for OVS5WBCR4 by TT Electronics OPTEK Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OVS5WBCR4 by TT Electronics OPTEK Technology

OVS5WBCR4
TT Electronics OPTEK Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
OPTEK TECHNOLOGY INC
Package Description
ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
WHITE
Color@Wavelength
White
Configuration
SINGLE
Forward Current-Max
0.18 A
Forward Voltage-Max
4.1 V
Lens Type
WATER CLEAR
Luminous Intensity-Min
120 cd
Luminous Intensity-Nom
8500.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.4 mm
Packing Method
TR, 13 INCH
Reverse Voltage-Max
5 V
Shape
ROUND
Size
3.3 mm
Surface Mount
YES
Terminal Pitch
3.68 mm
Viewing Angle
120 deg
Want to compare parts?
  1. OVS5WBCR4
    TT Electronics OPTEK Technology
    Single Color LED, White, Water Clear, 3.3mm, ROHS COMPLIANT, SMD, 2 PIN
    VS

Related Parts for OVS5WBCR4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OVS5WBCR4 by TT Electronics OPTEK Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OVS5WBCR4 by TT Electronics OPTEK Technology

Select Manufacturer
Which Manufacturer of OVS5WBCR4 would you like to use for your alert(s)?
  • Please alert me when OVS5WBCR4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OVS5WBCR4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OVS5WBCR4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OVS5WBCR4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OVS5WBCR4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OVS5WBCR4 by TT Electronics OPTEK Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: