Part Details for OVS-15G by Tamura Corporation of America
Overview of OVS-15G by Tamura Corporation of America
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM2914-1ARQZ-RL7 | Analog Devices | Quad UV/OV monitor | |
ADM2914-1ARQZ | Analog Devices | Quad UV/OV monitor | |
ADM2914-2ARQZ | Analog Devices | Quad UV/OV monitor |
Price & Stock for OVS-15G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 15V 12A |
87 In Stock |
|
$750.0700 / $766.4700 | Buy Now |
DISTI #
51634629
|
Verical | AC/DC Power Supply Single-OUT 15V 12A Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 87 |
|
$858.2037 / $921.2379 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 15V 12A |
87 In Stock |
|
$750.0700 / $766.4700 | Buy Now |