There are no models available for this part yet.
Overview of OVRT240320PTSU by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OVRT240320PTSU by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3845-OVRT240320PTSU-ND
|
DigiKey | OVR SPD 40kA 320V P TS 3rd Ed Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$87.6200 | Buy Now | |
DISTI #
70459874
|
RS | OVR SPD 40KA 320V P TS 3RD ED | ABB OVRT240320PTSU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$111.0200 / $138.7700 | RFQ | |
Onlinecomponents.com | ABB-TVSS/SURGE PROTECTION - LPED - O5 RoHS: Compliant | 0 |
|
$97.6800 / $122.8900 | Buy Now |