Part Details for OVQ12S30R7 by TT Electronics OPTEK Technology
Overview of OVQ12S30R7 by TT Electronics OPTEK Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OVQ12S30R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P2484
|
Newark | Led Strip, 30 Led, Red, Light Strip Length:500Mm, No. Of Leds:30Leds, Illumination Color:Red, Input Voltage:12Vdc, Input Power:1.9W, Ip Rating:Not Rated, Product Range:-, Led Color:Red, Led Module Type:Board + Led, Power Rating:1.9W Rohs Compliant: Yes |Tt Electronics/optek Technology OVQ12S30R7 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7100 / $10.1600 | Buy Now |
DISTI #
000000000003460280
|
Sager | LED Lighting Bars & Strips Red, 625nm Flexible Strip | 0 |
|
Buy Now |
Part Details for OVQ12S30R7
OVQ12S30R7 CAD Models
OVQ12S30R7 Part Data Attributes
|
OVQ12S30R7
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OVQ12S30R7
TT Electronics OPTEK Technology
Single Color LED, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Optoelectronic Device Type | SINGLE COLOR LED |