Part Details for OVM7692-RAAA by Omnivision Technologies Inc
Results Overview of OVM7692-RAAA by Omnivision Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OVM7692-RAAA Information
OVM7692-RAAA by Omnivision Technologies Inc is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for OVM7692-RAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
884-1028-1-ND
|
DigiKey | SENSOR IMAGE Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1372 In Stock |
|
$6.0000 / $27.5000 | Buy Now |
Part Details for OVM7692-RAAA
OVM7692-RAAA CAD Models
OVM7692-RAAA Part Data Attributes
|
OVM7692-RAAA
Omnivision Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
OVM7692-RAAA
Omnivision Technologies Inc
CMOS Sensor, 30fps, Rectangular
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMNIVISION TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2017-03-30 | |
Samacsys Manufacturer | OmniVision Technologies Inc | |
Additional Feature | ROLLING SHUTTER | |
Array Type | FRAME | |
Frame Rate | 30 fps | |
Horizontal Pixel | 640 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/13 inch | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 1.75X1.75 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Vertical Pixel | 480 |