Part Details for OVM4YTXV by TT Electronics Resistors
Overview of OVM4YTXV by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OVM4YTXV
OVM4YTXV CAD Models
OVM4YTXV Part Data Attributes
|
OVM4YTXV
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OVM4YTXV
TT Electronics Resistors
Single Color LED, Yellow, Clear, T-3/4, 1.83mm, ROHS COMPLIANT, HERMETIC SEALED, TO-46, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, TO-46, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.1 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 2010.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.79 mm | |
Packing Method | BULK | |
Peak Wavelength | 591 nm | |
Shape | ROUND | |
Size | 1.83 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 36 deg |