-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K5273
|
Newark | Led, Blue, T-1 3/4 (5Mm), 440Mcd, 470Nm, Led Color:Blue, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:25Ma, Forward Voltage:3.4V, Wavelength Typ:470Nm, Luminous Intensity:440Mcd, Viewing Angle:85°, Msl:- Rohs Compliant: Yes |Tt Electronics/optek Technology OVLLB8C7 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3240 / $0.3270 | Buy Now |
DISTI #
365-1201-ND
|
DigiKey | LED BLUE CLEAR 5MM T/H Min Qty: 1 Lead time: 56 Weeks Container: Bulk |
28322 In Stock |
|
$0.3438 / $0.4800 | Buy Now |
DISTI #
70048851
|
RS | LED 5mm Cylinder Blue 85 deg. | Optek (TT Electronics) OVLLB8C7 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3830 / $0.4500 | RFQ |
|
Future Electronics | 5 mm Blue 85° 440 mcd Water Clear 3.2 V LED Through Hole - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3250 / $0.3550 | Buy Now |
|
Onlinecomponents.com | Visible LED - 5mm Cylindrical Visible LEDs RoHS: Compliant |
28280 In Stock |
|
$0.3080 / $0.3740 | Buy Now |
DISTI #
1678692
|
Farnell | LED, 5MM, BLUE RoHS: Compliant Min Qty: 5 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$0.2808 / $0.3664 | Buy Now |
|
Master Electronics | Visible LED - 5mm Cylindrical Visible LEDs RoHS: Compliant |
28280 In Stock |
|
$0.3080 / $0.3740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OVLLB8C7
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OVLLB8C7
TT Electronics OPTEK Technology
Single Color LED, Blue, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 85 cd | |
Luminous Intensity-Nom | 300.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 466 nm | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 85 deg |