Part Details for OVJ271M1CTR-0608 by Lelon Electronics Corp
Overview of OVJ271M1CTR-0608 by Lelon Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-333L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-474L | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-823L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, ROHS COMPLIANT |
Price & Stock for OVJ271M1CTR-0608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-OVJ271M1CTR-0608
|
Mouser Electronics | Aluminum Organic Polymer Capacitors RoHS: Compliant | 442 |
|
$0.6010 / $0.9300 | Buy Now |
|
CHIPMALL.COM LIMITED | 270uF 16V 20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 1916 |
|
$0.1610 / $0.2976 | Buy Now |
Part Details for OVJ271M1CTR-0608
OVJ271M1CTR-0608 CAD Models
OVJ271M1CTR-0608 Part Data Attributes
|
OVJ271M1CTR-0608
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
OVJ271M1CTR-0608
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100-300KHZ | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 13 mΩ | |
Height | 7.7 mm | |
Leakage Current | 0.864 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 223 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for OVJ271M1CTR-0608
This table gives cross-reference parts and alternative options found for OVJ271M1CTR-0608. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OVJ271M1CTR-0608, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APXJ160ARA271MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2626, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Chemi-Con | OVJ271M1CTR-0608 vs APXJ160ARA271MF80G |
APXT160ARA271MF80G | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Chemi-Con | OVJ271M1CTR-0608 vs APXT160ARA271MF80G |
RSA1C271MCN1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2626, CHIP | Nichicon Corporation | OVJ271M1CTR-0608 vs RSA1C271MCN1GS |