Part Details for OVETGLJANF-25MHZ by Taitien Electronics Co Ltd
Overview of OVETGLJANF-25MHZ by Taitien Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OVETGLJANF-25MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.3V 10mA ��50ppm 25MHz SMD5032-4P Oscillators ROHS | 5058 |
|
$0.4306 / $0.6263 | Buy Now |