Part Details for OVETGLJANF-125.000000 by Taitien Electronics Co Ltd
Overview of OVETGLJANF-125.000000 by Taitien Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OVETGLJANF-125.000000
OVETGLJANF-125.000000 CAD Models
OVETGLJANF-125.000000 Part Data Attributes
|
OVETGLJANF-125.000000
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OVETGLJANF-125.000000
Taitien Electronics Co Ltd
CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for OVETGLJANF-125.000000
This table gives cross-reference parts and alternative options found for OVETGLJANF-125.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OVETGLJANF-125.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OXETGLJANF-125.000000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | OVETGLJANF-125.000000 vs OXETGLJANF-125.000000 |
SM7745DV-125.0M-T500 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | OVETGLJANF-125.000000 vs SM7745DV-125.0M-T500 |
SM99221C3A@125.000000MHZ | CMOS Output Clock Oscillator, 125MHz Nom | MMD | OVETGLJANF-125.000000 vs SM99221C3A@125.000000MHZ |
SM99221C5A@125.000000MHZ | CMOS Output Clock Oscillator, 125MHz Nom | MMD | OVETGLJANF-125.000000 vs SM99221C5A@125.000000MHZ |
SM99221C2A@125.000000MHZ | CMOS Output Clock Oscillator, 125MHz Nom | MMD | OVETGLJANF-125.000000 vs SM99221C2A@125.000000MHZ |
SM7745DEV-125.0M-T1K | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | OVETGLJANF-125.000000 vs SM7745DEV-125.0M-T1K |
SM7745DCV-125.0M-T1K | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | OVETGLJANF-125.000000 vs SM7745DCV-125.0M-T1K |
SM99221C2E@125.000000MHZ | CMOS Output Clock Oscillator, 125MHz Nom | MMD | OVETGLJANF-125.000000 vs SM99221C2E@125.000000MHZ |
SM99221C3E@125.000000MHZ | CMOS Output Clock Oscillator, 125MHz Nom | MMD | OVETGLJANF-125.000000 vs SM99221C3E@125.000000MHZ |
SM7745DV-125.0M-T1K | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | OVETGLJANF-125.000000 vs SM7745DV-125.0M-T1K |