Part Details for OV8610 by Omnivision Technologies Inc
Results Overview of OV8610 by Omnivision Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OV8610 Information
OV8610 by Omnivision Technologies Inc is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for OV8610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for OV8610
OV8610 CAD Models
OV8610 Part Data Attributes
|
OV8610
Omnivision Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
OV8610
Omnivision Technologies Inc
CMOS Sensor, 800 Horiz pixels, 600 Vert pixels, 60fps, 0.60-2.40V, Square, Surface Mount, LCC-48
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMNIVISION TECHNOLOGIES INC | |
Package Description | LCC-48 | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 14.224 mm | |
Body Height | 1.651 mm | |
Body Length or Diameter | 14.224 mm | |
Dynamic Range | 72 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 800 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 35 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Optical Format | 1/3 inch | |
Output Interface Type | SCCB INTERFACE | |
Output Range | 0.60-2.40V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 6.2X6.2 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1150 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 600 |