Part Details for OV09728-A30A by Omnivision Technologies Inc
Overview of OV09728-A30A by Omnivision Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for OV09728-A30A
OV09728-A30A CAD Models
OV09728-A30A Part Data Attributes:
|
OV09728-A30A
Omnivision Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
OV09728-A30A
Omnivision Technologies Inc
Image Sensor, 1296 Horiz pixels, 808 Vert pixels, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMNIVISION TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Array Type | FULL FRAME | |
Dynamic Range | 74 dB | |
Horizontal Pixel | 1296 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Type | DIGITAL OUTPUT | |
Pixel Size | 1.75X1.75 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Surface Mount | YES | |
Vertical Pixel | 808 |