Part Details for OV09712-V28A by Omnivision Technologies Inc
Overview of OV09712-V28A by Omnivision Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OV09712-V28A
OV09712-V28A CAD Models
OV09712-V28A Part Data Attributes:
|
OV09712-V28A
Omnivision Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
OV09712-V28A
Omnivision Technologies Inc
Microprocessor Circuit, CMOS, PBGA28, CSP-28
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMNIVISION TECHNOLOGIES INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PBGA-B28 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |