Part Details for OV07141-C01A by Omnivision Technologies Inc
Overview of OV07141-C01A by Omnivision Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OV07141-C01A
OV07141-C01A CAD Models
OV07141-C01A Part Data Attributes:
|
OV07141-C01A
Omnivision Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
OV07141-C01A
Omnivision Technologies Inc
CMOS Sensor, 30fps, 0.30-2.70V, Square, Surface Mount, 11.43 X 11.43 MM, CERAMIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMNIVISION TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO HAVE ANALOG SUPPLY VOLTAGE OF 2.40-2.60 V | |
Array Type | FULL FRAME | |
Body Breadth | 11.43 mm | |
Body Height | 2.11 mm | |
Body Length or Diameter | 11.43 mm | |
Dynamic Range | 62 dB | |
Frame Rate | 30 fps | |
Horizontal Pixel | 640 | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Range | 0.30-2.70V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 5.6X5.6 µm | |
Sensitivity (V/lx.s) | 3 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 480 |