Part Details for OV05680-G04A-2A by Omnivision Technologies Inc
Overview of OV05680-G04A-2A by Omnivision Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OV05680-G04A-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OV05680-G04A-2A-ND
|
DigiKey | IC IMAGE SENSOR 5MP RW Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for OV05680-G04A-2A
OV05680-G04A-2A CAD Models
OV05680-G04A-2A Part Data Attributes:
|
OV05680-G04A-2A
Omnivision Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
OV05680-G04A-2A
Omnivision Technologies Inc
Image Sensor, 2592 Horiz pixels, 1944 Vert pixels
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | OMNIVISION TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Dynamic Range | 73 dB | |
Horizontal Pixel | 2592 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Type | DIGITAL OUTPUT | |
Pixel Size | 1.75X1.75 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.32 V | |
Vertical Pixel | 1944 |