Part Details for OUM103KE by Ohmite Mfg Co
Overview of OUM103KE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OUM103KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK6935
|
Newark | Melf Resistor, 10K, 10%, 1W, 400V, Resistance:10Kohm, Product Range:Oum Series, Voltage Rating:400V, Resistor Technology:Ceramic, Power Rating:1W, Resistance Tolerance:± 10%, Temperature Coefficient:-3000Ppm/°C, Qualification:- Rohs Compliant: Yes |Ohmite OUM103KE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.8120 | Buy Now |
DISTI #
78AK7460
|
Newark | Melf Resistor, 10K, 10%, 1W, 400V Rohs Compliant: Yes |Ohmite OUM103KE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3100 / $2.4600 | Buy Now |
DISTI #
74AK6936
|
Newark | Melf Resistor, 10K, 10%, 1W, 400V, Resistance:10Kohm, Product Range:Oum Series, Voltage Rating:400V, Resistor Technology:Ceramic, Power Rating:1W, Resistance Tolerance:± 10%, Temperature Coefficient:-3000Ppm/°C, Qualification:- Rohs Compliant: Yes |Ohmite OUM103KE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8840 / $1.1200 | Buy Now |
DISTI #
273-OUM103KECT-ND
|
DigiKey | 1W FILM COMPOSITION MELF Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
990 In Stock |
|
$0.8711 / $3.1100 | Buy Now |
DISTI #
588-OUM103KE
|
Mouser Electronics | Ceramic Composition Resistors 1W 400VDC 10kOhm 10% MELF RoHS: Compliant | 920 |
|
$0.8600 / $2.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1000 Factory Stock |
|
$0.8130 / $1.0150 | Buy Now |
DISTI #
OUM103KE
|
TTI | Ceramic Composition Resistors 1W 400VDC 10kOhm 10% MELF RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8600 / $0.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1000 Factory Stock |
|
$0.8130 / $1.0150 | Buy Now |
Part Details for OUM103KE
OUM103KE CAD Models
OUM103KE Part Data Attributes
|
OUM103KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OUM103KE
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 1W, 10000ohm, 400V, 10% +/-Tol, -3000ppm/Cel, Surface Mount, 5718, MELF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | MELF | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.6 mm | |
Package Length | 14.6 mm | |
Package Style | SMT | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 40 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5718 | |
Surface Mount | YES | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | -3000 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 400 V |