There are no models available for this part yet.
Overview of OULP-947-M-20P by BlockMaster Blocks
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-002000BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 20P | |
10128638-002000CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 20P | |
10124179-001LF | Amphenol Communications Solutions | HPCE STD VT Receptacle 20P Omit 8P |
Price & Stock for OULP-947-M-20P by BlockMaster Blocks
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | PCB High Power Terminals, 300V, 40A, Pitch: 11mm 0.433�, 04 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for OULP-947-M-20P by BlockMaster Blocks
Part Data Attributes for OULP-947-M-20P by BlockMaster Blocks
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
BLOCKMASTER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|