Part Details for OULP-947-B-12P by BlockMaster Blocks
Overview of OULP-947-B-12P by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OULP-947-B-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | PCB High Power Terminals, 300V, 30A, Pitch: 11mm 0.433�, 20 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for OULP-947-B-12P
OULP-947-B-12P CAD Models
OULP-947-B-12P Part Data Attributes:
|
OULP-947-B-12P
BlockMaster Blocks
Buy Now
Datasheet
|
Compare Parts:
OULP-947-B-12P
BlockMaster Blocks
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BLOCKMASTER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |