There are no models available for this part yet.
Overview of OULP-930-B-06P by BlockMaster Blocks
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9ZXL1930BKLFT | Renesas Electronics Corporation | 19-output DB1900Z Low-Power Derivative | |
9ZXL1930BKLF | Renesas Electronics Corporation | 19-output DB1900Z Low-Power Derivative |
Price & Stock for OULP-930-B-06P by BlockMaster Blocks
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | PCB High Power Terminals, 600V, 115A, Pitch: 16mm, 06 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for OULP-930-B-06P by BlockMaster Blocks
Part Data Attributes for OULP-930-B-06P by BlockMaster Blocks
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
BLOCKMASTER ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|