Part Details for OU1R10MV1 by Crouzet
Results Overview of OU1R10MV1 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OU1R10MV1 Information
OU1R10MV1 by Crouzet is a Carbon Composition Resistor.
Carbon Composition Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for OU1R10MV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2216
|
Newark | Analogue Timer, Multifunction, 10Days, Product Range:Syr-Line Series, Timer Functions:Multifunctio... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$82.0600 | Buy Now |
DISTI #
966-1919-ND
|
DigiKey | RELAY TIME DELAY 240HR 10A 250V Min Qty: 1 Lead time: 12 Weeks Container: Box |
34 In Stock |
|
$72.4000 | Buy Now |
DISTI #
874-OU1R10MV1
|
Mouser Electronics | Timers Syr-Line Plug-In Timer OU1R, 12-240 VAC/DC, 1 C/O, 10 A, 0.5 - 10 days, 35 mm RoHS: Compliant | 70 |
|
$82.0600 | Buy Now |
DISTI #
CZTOU1R10MV1
|
Heilind Electronics | TIMR,8P PLGIN,12-240VAC/DC, MLTI FNCT U,1X10A,0.5S-10DAY | Americas - 60 in Stock |
|
$50.3548 / $66.4256 | Buy Now |
|
Onlinecomponents.com | Analog Timer - Syr-Line Series - Multifunction - 7 Ranges - 0.5 s - 10 Days - 1 Changeover Relay. RoHS: Compliant |
330 In Stock |
|
$49.1300 / $66.1000 | Buy Now |
DISTI #
OU1R10MV1
|
TME | Timer, 0,5s÷10days, SPDT, 250VAC/10A, Usup: 12÷240VAC, 12÷240VDC Min Qty: 1 | 5 |
|
$91.1700 / $105.2000 | Buy Now |
DISTI #
CZTOU1R10MV1
|
Interstate Connecting Components | TIMR,8P PLGIN,12-240VAC/DC, MLTI FNCT U,1X10A,0.5S-10DAY | 12 |
|
$50.3548 / $66.4256 | Buy Now |
|
Master Electronics | Analog Timer - Syr-Line Series - Multifunction - 7 Ranges - 0.5 s - 10 Days - 1 Changeover Relay. RoHS: Compliant |
330 In Stock |
|
$49.1300 / $66.1000 | Buy Now |