Part Details for OTX08-31-F1-0707-11-RT-W2. by Laird Thermal Systems
Overview of OTX08-31-F1-0707-11-RT-W2. by Laird Thermal Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-0620707Q2A | Renesas Electronics Corporation | ±15kV ESD Protected, +5.0V, 1µA, 250kbps, RS-232 Transmitter/Receiver | |
54121-407071500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 7 Positions, 2.54mm (0.100in) Pitch. | |
10120707-2005LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Mini-SAS HD External Cable, Passive, 14Gb/s, 30 AWG, 0.5 m, non-halogen free . |
Price & Stock for OTX08-31-F1-0707-11-RT-W2.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | OTX08-31-F1-0707-11-RT-W2.25 - Thermoelectric Cooler - 1.7 W Cooling Power - RTV Perimeter Seal RoHS: Compliant | 0 |
|
$21.6100 / $28.6100 | Buy Now |