There are no models available for this part yet.
Overview of OTX-433-HH-KF5-MS by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for OTX-433-HH-KF5-MS by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OTX-433-HH-KF5-MS-ND
|
DigiKey | XMITTER KEYFOB 433MHZ 5 BUTTON Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
1868 In Stock |
|
$22.5401 / $23.7000 | Buy Now | |
DISTI #
712-OTX-433-HH-KF5MS
|
Mouser Electronics | Sub-GHz Modules 5 Button MS Keyfob Transmitter 433MHz RoHS: Compliant | 449 |
|
$21.8600 / $34.1200 | Buy Now | |
Future Electronics | Remote MS 433MHz OOK AM 5Btn KF TX EU RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$21.4400 | Buy Now | ||
DISTI #
AMPOTX-433-HH-KF5-MS
|
Heilind Electronics | REMOTE MS 433MHZ OOK AM 5BTN K | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.2000 / $62.4200 | Buy Now | ||
DISTI #
AMPOTX-433-HH-KF5-MS
|
Interstate Connecting Components | REMOTE MS 433MHZ OOK AM 5BTN K | 0 |
|
Buy Now | ||
DISTI #
000000000007192931
|
Sager | REMOTE MS 433MHZ OOK AM 5BTN KF TX EU Min Qty: 500 | 0 |
|
$23.6800 / $24.7700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$22.2000 / $62.4200 | Buy Now |
CAD Models for OTX-433-HH-KF5-MS by TE Connectivity
Part Data Attributes for OTX-433-HH-KF5-MS by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|