Part Details for OTX-433-HH-KF5-DS by TE Connectivity
Overview of OTX-433-HH-KF5-DS by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTX-433-HH-KF5-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OTX-433-HH-KF5-DS-ND
|
DigiKey | XMITTER KEYFOB 433MHZ 5 BUTTON Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
25 In Stock |
|
$22.8000 / $31.4500 | Buy Now |
DISTI #
OTX-433-HH-KF5-DS
|
Avnet Americas | REMOTE DS 433MHZ OOK AM 5BTN KF TX EU - Bulk (Alt: OTX-433-HH-KF5-DS) Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$20.2829 | Buy Now |
DISTI #
712-OTX-433-HH-KF5DS
|
Mouser Electronics | Sub-GHz Modules 5 Button DS Keyfob Transmitter 433MHz RoHS: Compliant | 0 |
|
$26.6100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 25 Container: Bag | 0Bag |
|
$22.2500 | Buy Now |
DISTI #
AMPOTX-433-HH-KF5-DS
|
Heilind Electronics | REMOTE DS 433MHZ OOK AM 5BTN K | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.5800 / $61.5200 | Buy Now |
DISTI #
AMPOTX-433-HH-KF5-DS
|
Interstate Connecting Components | REMOTE DS 433MHZ OOK AM 5BTN K | 0 |
|
Buy Now | |
DISTI #
000000000007192929
|
Sager | REMOTE DS 433MHZ OOK AM 5BTN KF TX EU Min Qty: 250 | 0 |
|
$23.1500 / $28.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.5800 / $61.5200 | Buy Now |