Part Details for OTX-418-HH-KF2-MS by TE Connectivity
Overview of OTX-418-HH-KF2-MS by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-78K0KF2-TB | Renesas Electronics Corporation | 78K0/KF2 Target Board (Discontinued product), , / |
Price & Stock for OTX-418-HH-KF2-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OTX-418-HH-KF2-MS-ND
|
DigiKey | XMITTER KEYFOB 418MHZ 2 BUTTON Min Qty: 500 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.3619 | Buy Now |
DISTI #
712-OTX-418-HH-KF2MS
|
Mouser Electronics | Sub-GHz Modules 2 Button MS Keyfob Transmitter 418MHz RoHS: Compliant | 1792 |
|
$24.2200 / $31.4500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks Container: Bag | 0Bag |
|
$21.4800 | Buy Now |
DISTI #
AMPOTX-418-HH-KF2-MS
|
Heilind Electronics | REMOTE MS 418MHZ OOK AM 2BTN K | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.5500 / $63.4000 | Buy Now |
DISTI #
AMPOTX-418-HH-KF2-MS
|
Interstate Connecting Components | REMOTE MS 418MHZ OOK AM 2BTN K | 0 |
|
Buy Now | |
DISTI #
000000000007192906
|
Sager | REMOTE MS 418MHZ OOK AM 2BTN KF TX FCC Min Qty: 500 | 0 |
|
$23.1500 / $25.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.5500 / $63.4000 | Buy Now |