Part Details for OTS281 by Opto Technology Inc
Overview of OTS281 by Opto Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for OTS281
OTS281 CAD Models
OTS281 Part Data Attributes
|
OTS281
Opto Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OTS281
Opto Technology Inc
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTO TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Gap Size | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Response Time-Max | 5e-7 s | |
Surface Mount | NO |