Part Details for OTS255 by Opto Technology Inc
Results Overview of OTS255 by Opto Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OTS255 Information
OTS255 by Opto Technology Inc is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for OTS255
OTS255 CAD Models
OTS255 Part Data Attributes
|
OTS255
Opto Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OTS255
Opto Technology Inc
Optoelectronic Device
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTO TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Gap Size | 9.52 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Circuit Type | Transistor | |
Surface Mount | NO |