Part Details for OTS20 by Mersen Electrical Power
Overview of OTS20 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTS20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-OTS20-ND
|
DigiKey | FUSE,CLASS K5,GENERAL PURPOSE,50 Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$10.9755 / $21.1400 | Buy Now |
Part Details for OTS20
OTS20 CAD Models
OTS20 Part Data Attributes
|
OTS20
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
OTS20
Mersen Electrical Power
Electric Fuse, 20A, 600VAC, 300VDC, 50000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Body Height | 127 mm | |
Body Length or Diameter | 21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |