Part Details for OTN20 by Mersen Electrical Power
Overview of OTN20 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for OTN20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71878865
|
RS | Fuse, Class K5, General Purpose, 50kA AC, 250VAC/DC, 20A | Mersen OTN20 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9000 / $15.6800 | RFQ |
Part Details for OTN20
OTN20 CAD Models
OTN20 Part Data Attributes
|
OTN20
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
OTN20
Mersen Electrical Power
Electric Fuse, 20A, 250VAC, 50000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 51 mm | |
Body Length or Diameter | 14 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |