Part Details for OTN20 by Ferraz Shawmut
Overview of OTN20 by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTN20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Class K5 20A 250V Holder Cartridge 14 X 51mm | 0 |
|
$12.8700 / $15.4500 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 20A, 250VAC, 50000A (IR), INLINE/HOLDER | 2 |
|
$19.4700 | Buy Now |